
Ceramic capacitor array featuring 4 isolated elements, each with 680pF capacitance and a 50V DC rating. This surface mount component utilizes X7R dielectric material and offers a 20% tolerance. Housed in a 0612 SMD package, it operates from -55°C to 125°C and is supplied on tape and reel.
Kyocera W3A45C681MAT2A technical specifications.
| Capacitance | 680pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A45C681MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.