
This 4-element isolated ceramic capacitor array from Kyocera has a capacitance of 47pF and a voltage rating of 16V with a tolerance of 5%. It is packaged in a 0612 case and is designed for surface mount applications. The array is RoHS compliant and is available in quantities of 4000 pieces per reel. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A4YA470JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YA470JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.