
Surface mount capacitor array featuring 4 isolated 47pF ceramic capacitors with C0G dielectric, rated at 16V. This 0612 package array offers a 10% tolerance and operates across a wide temperature range of -55°C to 125°C. The component is constructed flat with a 0.76mm terminal pitch, suitable for automated assembly.
Sign in to ask questions about the Kyocera W3A4YA470KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3A4YA470KAT2A technical specifications.
| Capacitance | 47pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YA470KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
