
This is an isolated, four-element ceramic capacitor array with a capacitance of 33nF and a tolerance of 10%. It is constructed with a C0G dielectric material and has a maximum operating temperature of 125°C. The capacitors are mounted in a surface mount package with a 0612 case size and a height of 1.35mm. The array is RoHS compliant and available in a tape and reel packaging with 4000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A4YC333KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4YC333KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.