
Ceramic capacitor array, 0.1µF capacitance, 10V DC rated voltage, X7R dielectric. Features four isolated ceramic capacitors in an 0612 SMD package with 10% tolerance. Operating temperature range from -55°C to 125°C. Surface mountable with 0.76mm terminal pitch. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| Working Voltage | 10V |
| RoHS | Compliant |
