This 4-element isolated ceramic capacitor array has a capacitance of 100nF and a voltage rating of 10V. It is constructed with X7R dielectric material and has a flat construction. The capacitors are packaged in a 0612 case and are surface mountable. The operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Kyocera W3A4ZC104MAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4ZC104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.