The Kyocera W3A4ZC331KAT2A is a 4-element isolated ceramic capacitor array with a capacitance of 330pF and a tolerance of 10%. It has a voltage rating of 10V and is packaged in a 0612 surface mount package. The capacitor array is RoHS compliant and is available in quantities of 4000 per reel. It is suitable for use in a variety of applications, including those requiring isolated capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A4ZC331KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4ZC331KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.