This is a 4-element isolated ceramic capacitor array from Kyocera, with a capacitance of 3.3nF and a tolerance of 10%. It has a package size of 0612 and is constructed with X7R dielectric material. The operating temperature range is -55°C to 125°C, and it is RoHS compliant. The capacitors are mounted on the surface and have a terminal pitch of 0.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3A4ZC332KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | 0612 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IPC |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3A4ZC332KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.