Surface mount ceramic capacitor with 2.2nF capacitance and 50V DC rated voltage. Features X7R dielectric in a 1206 (3216 metric) case code, rated for 300mA current. Operating temperature range from -55°C to 125°C, with RoHS compliance.
Kyocera W3F15C2228AT1F technical specifications.
| Capacitance | 2.2nF |
| Case Code | 1206 |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W3F |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F15C2228AT1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.