
Surface mount capacitor network featuring 100pF capacitance and a 100V DC rating. This component utilizes a C0G dielectric and offers a 300mA current rating. The 1206 imperial case code (3216 metric) houses four isolated capacitor elements with a 50% tolerance. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and lead-free.
Kyocera W3F41A1018AT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Output Current | 300mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | W3F4 |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F41A1018AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
