
Surface mount capacitor network featuring 4 isolated elements, each with 47pF capacitance and a 100V DC rating. This ceramic dielectric component utilizes C0G material for stable performance across a -55°C to 125°C operating temperature range. The 1206 imperial / 3216 metric case code, with a 1.6mm depth, 1.27mm height, and 3.2mm width, is supplied on tape and reel. It offers a 300mA current rating and 50% tolerance.
Sign in to ask questions about the Kyocera W3F41A4708AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3F41A4708AT1A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | W3F4 |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera W3F41A4708AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
