
Surface mount capacitor network featuring 4 isolated capacitors, each with 47pF capacitance and a 100V DC rating. This component utilizes a C0G dielectric, offering a 50% tolerance and a 300mA current rating. Housed in a 1206 imperial (3216 metric) case code, it measures 1.6mm in length, 3.2mm in width, and 1.27mm in height, with a 0.76mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it is supplied on tape and reel.
Sign in to ask questions about the Kyocera W3F41A4708AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3F41A4708AT1F technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Dielectric | C0G |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | W3F4 |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera W3F41A4708AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.