
Surface mount capacitor network featuring 220pF capacitance and a 50V DC rating. This 1206 (3216 metric) case code component utilizes X7R ceramic dielectric and offers four isolated capacitor elements. Operating across a temperature range of -55°C to 125°C, it has a current rating of 300mA and a terminal pitch of 0.76mm. Packaged on tape and reel, this component is supplied in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3F45C2218AT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | W3F4 |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera W3F45C2218AT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
