
Surface mount capacitor network featuring 220pF capacitance and a 50V DC rating. This X7R dielectric component is housed in a 1206 imperial / 3216 metric case code, with a 0612 package construction. It supports a 300mA current rating and operates across a temperature range of -55°C to 125°C. The 4-capacitor array utilizes SMD/SMT termination with a 0.76mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera W3F45C2218AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | W3F4 |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera W3F45C2218AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
