
Surface mount capacitor network featuring 4 isolated elements, X7R dielectric, and a 470pF capacitance. Rated for 50V DC, this component offers a 300mA current rating and operates across a -55°C to 125°C temperature range. The 1206 imperial / 3216 metric case code measures 3.2mm width, 1.6mm length, and 1.27mm height, with a 0.76mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Kyocera W3F45C4718AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3F45C4718AT1F technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Construction | Flat |
| Current | 300mA |
| Current Rating | 300mA |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W3F4 |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3F45C4718AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.