Cap Ceramic Array 470pF 50V X7R -20% to 50% 0612 SMD 4 Capacitor 125°C Embossed T/R
Kyocera W3F45C4718AT2A technical specifications.
| Capacitance | 470pF |
| Package/Case | 0612 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.76mm |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.