Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This component offers a capacitance of 22nF with a voltage rating of 50V and a tolerance of +50%/-20%. Housed in a 0612 (1632 metric) case code, it supports a 4A current rating and is supplied in cut tape packaging.
Kyocera W3H15C2238AT1A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Current Rating | 4A |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.22mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W3H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.