
Surface mount feed-through ceramic capacitor featuring 47nF capacitance and X7R dielectric. Rated for 50V DC, this component offers a 5A current rating and a low 150mR resistance. Housed in a 0612 (1632 metric) case code, it operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera W3H15C4738AT1A technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Current Rating | 5A |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.22mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | W3H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3H15C4738AT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
