
Feed-through capacitor with 47nF capacitance and 50V voltage rating. Features X7R ceramic dielectric in a 0612 (1632 metric) SMD/SMT package. Rated for 5A current and operates across a -55°C to 125°C temperature range. Packaged on tape and reel, this component is RoHS compliant.
Sign in to ask questions about the Kyocera W3H15C4738AT1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3H15C4738AT1F technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Current | 5A |
| Current Rating | 5A |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.22mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W3H |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3H15C4738AT1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
