
This ceramic capacitor has a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 6.3V. It is packaged in a 0612 case and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is available in cut tape packaging.
Sign in to ask questions about the Kyocera W3L16C225MAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3L16C225MAT1A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IDC |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3L16C225MAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.