Sign in to ask questions about the Kyocera W3L16C225MAT1AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera W3L16C225MAT1AF technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.95mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | WxL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera W3L16C225MAT1AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
