Kyocera YKS1MNG1752A technical specifications.
| Number of Terminals | 8 |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera YKS1MNG1752A to view detailed technical specifications.
No datasheet is available for this part.