Sign in to ask questions about the Kyoritsu KEW1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyoritsu KEW1030 technical specifications.
| Type of measurement | AVG |
| Display | 3999 digits |
| Safety to EN61010 | CAT III 600 V |
| VAC max. | 600 |
| VAC resolution | 1000 |
| VDC max. | 600 |
| VDC resolution | 100 |
| RoHS | Compliant |
Download the complete datasheet for Kyoritsu KEW1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
