
High Accuracy, High Performance and Reliable Measurements. 0.02% basic DC accuracy. Large display with 50,000 counts. Dual display for double indication for AC and DC, V and Hz, etc. True-RMS Measurements AC and AC+DC. Wide AC Frequency bandwidth from 10Hz to 100kHz. True-RMS or MEAN value detection mode can be selected. Fast Peak Hold response time of 250µs. Low-pass filter for motor drive measurements. Low Power Ω for resistance measurements on sensible electronic circuits by a low and safe test current. User calibration function
Kyoritsu KEW1062 technical specifications.
| Interface | RS-232 |
| Weight | 560g |
| Detection mode | MEAN/True RMS (switch) |
| Ω | 500.00Ω/5.0000/50.000/500.00kΩ/5.0000/50.000MΩ ±0.05%rdg±2dgt (Basic accuracy) |
| LowPower-Ω | 5.000/50.00/500.0kΩ/5.000MΩ ±0.2%rdg±3dgt (Basic accuracy) |
| Continuity buzzer | 500.0Ω |
| Diode test | 2.4000V |
| RoHS | Compliant |
| Compliant With | IEC 61010-1 CAT IV 600V |
| Compliant With | CAT III 1000V |
Download the complete datasheet for Kyoritsu KEW1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
