L-Com HG2403RD-RSF technical specifications.
| Frequency | 2.4GHz |
| Gain | 3dB |
| Input Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for L-Com HG2403RD-RSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.