
This SMA RF component operates within a frequency range of 2.4 to 2.5 GHz, with an impedance of 50 ohms. It has a diameter of 0.5 inch and a length of 8.2 inches. The component is RoHS compliant and has a matte finish. Its weight is approximately 0.7 ounces.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Diameter | 0.5inch |
| Finish | Matte |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Input Impedance | 50R |
| Length | 8.2inch |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.7oz |
| RoHS | Compliant |