L-Com TRD855HFX-100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for L-Com TRD855HFX-100 to view detailed technical specifications.
No datasheet is available for this part.