
LABFACILITY CT-Z2-PFA-T-2 Thermocouple, T, 0 C, +250 C, 2 m
Sign in to ask questions about the Labfacility CT-Z2-PFA-T-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Labfacility CT-Z2-PFA-T-2 technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 2m |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility CT-Z2-PFA-T-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.