
Thermocouple, Thin Film, Class B, 1.6X3.2Mm, Pt100, -50 C, +150 C, 1.6 Mm Rohs Compliant: Yes
Labfacility DM-317 technical specifications.
| Package/Case | 317 |
| Lead Length | 1.6mm |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Labfacility DM-317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
