
LABFACILITY MB-ISK-S05-1000-MP Thermocouple, IEC Mineral Insulated, K, -100 C, +1100 C, Stainless Steel, 1 m
Sign in to ask questions about the Labfacility MB-ISK-S05-1000-MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Labfacility MB-ISK-S05-1000-MP technical specifications.
| Body Material | Stainless Steel |
| Height | 1m |
| Lead Length | 1m |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility MB-ISK-S05-1000-MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
