
LABFACILITY PT100 RTF4-5.0 (5MTR LEAD) RTD Sensor, Silicon Patch, -50 C, 150 C, 100 ohm, RTF4 Series
Labfacility PT100 RTF4-5.0 (5MTR LEAD) technical specifications.
| Package/Case | 100 |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Labfacility PT100 RTF4-5.0 (5MTR LEAD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
