
LABFACILITY Z2-K-2-MP X 5 Thermocouple, PTFE, Exposed Welded Tip, Disc, K, -75 C, +250 C, 2 m
Labfacility Z2-K-2-MPX5 technical specifications.
| Lead Length | 2m |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
