Thermocouple, Ptfe, Exposed Welded Tip, Disc, T, -75 C, +250 C, 1 M Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Labfacility Z2-T-1X5 technical specifications.
| Body Material | Copper |
| Lead Length | 1m |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.