
Labfacility Z2-T-2-MPX5 technical specifications.
| Body Material | Copper |
| Lead Length | 2m |
| Min Operating Temperature | -75°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z2-T-2-MPX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.