
LABFACILITY Z3-K-1M (IEC) Thermocouple, 1 x 0.315mm, K, -60 C, +350 C, 1 m
Sign in to ask questions about the Labfacility Z3-K-1M(IEC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Labfacility Z3-K-1M(IEC) technical specifications.
| Lead Length | 1m |
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Labfacility Z3-K-1M(IEC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
