This Laird EMI gasket features a beryllium copper core with a bright tin finish, providing 100dB attenuation. It is available in strip style with a pressure-sensitive adhesion option. The gasket measures 13.51mm in length and 5.59mm in height, with a product depth of 15.24mm. It operates effectively within a temperature range of up to 121 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Strip |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Attenuation | 100dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 15.24mm |
| Height | 5.59mm |
| Product Length | 13.51mm |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |