EMI Gaskets Fingerstock Strip Beryllium Copper 100dB
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Strip |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Attenuation | 100dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 20.32mm |
| Height | 8.13mm |
| Product Length | 609.6mm |
| Max Operating Temperature | 121°C |