EMI Gaskets Fingerstock Strip Beryllium Copper 108dB
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Strip |
| Core Material | Beryllium Copper |
| Finish | Zinc Clear Chromate |
| Attenuation | 108dB |
| Adhesion Option | No |
| Product Depth | 9.4mm |
| Height | 3.56mm |
| Product Length | 406.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |