This Laird fingerstock EMI gasket features a beryllium copper core with a gold finish, offering 108dB attenuation. It has a twist style and is available with pressure sensitive adhesion. The gasket measures 7.11mm in depth, 2.79mm in height, and 406.4mm in length.
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Twist |
| Core Material | Beryllium Copper |
| Finish | Gold |
| Attenuation | 108dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 7.11mm |
| Height | 2.79mm |
| Product Length | 406.4mm |