EMI Gaskets Fingerstock Twist Beryllium Copper >100dB
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Twist |
| Core Material | Beryllium Copper |
| Finish | Gold |
| Attenuation | >100dB |
| Adhesion Option | No |
| Product Depth | 8.64mm |
| Height | 4.57mm |
| Product Length | 609.6mm |