This Laird EMI gasket features a beryllium copper core with a bright tin finish and twist style. It has a high attenuation rating of 108dB and is available with pressure sensitive adhesion. The gasket measures 609.6mm in length, 7.62mm in depth, and 1.778mm in height, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Twist |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Attenuation | 108dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 7.62mm |
| Height | 1.778mm |
| Product Length | 609.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |