EMI Gaskets Fingerstock Clip On Beryllium Copper 108dB
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Clip On |
| Core Material | Beryllium Copper |
| Finish | Stainless Steel |
| Attenuation | 108dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Height | 8.89mm |
| Product Length | 406.4mm |