EMI Gaskets Fingerstock Longitudinal Grounding Beryllium Copper 108dB
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Longitudinal Grounding |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Attenuation | 108dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 35.306mm |
| Height | 7.62mm |
| Product Length | 476.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |