This Laird EMI gasket is a fingerstock type with a beryllium copper core and gold/nickel finish. It has a maximum operating temperature of 121°C and a compression deflection force of 176 Kg/m. The gasket is designed for clip-on mounting and has a product length of 406.4 mm and a height of 4.826 mm.
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Clip On |
| Core Material | Beryllium Copper |
| Finish | Gold/Nickel |
| Compression Deflection Force | 176 Kg/m |
| Adhesion Option | Yes |
| Product Depth | 11.176mm |
| Height | 4.826mm |
| Product Length | 406.4mm |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |