This Laird EMI gasket features a beryllium copper core with a gold/nickel finish, suitable for clip-on applications. It exhibits a compression deflection force of 176 Kg/m and can operate within a temperature range of up to 121°C. The gasket measures 406.4mm in length and 15.24mm in depth, with a height of 7.112mm.
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Clip On |
| Core Material | Beryllium Copper |
| Finish | Gold/Nickel |
| Compression Deflection Force | 176 Kg/m |
| Adhesion Option | Yes |
| Product Depth | 15.24mm |
| Height | 7.112mm |
| Product Length | 406.4mm |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |