
EMI/RFI shielding gasket for grounding applications. Features a copper construction with a clip-on mounting mechanism. Dimensions include a length of 406.4mm, width of 27.686mm, and thickness of 6.604mm. Supplied in a package quantity of 20 units.
Sign in to ask questions about the Laird 0097064002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird 0097064002 technical specifications.
| Length | 406.4mm |
| Material | Copper |
| Mount | Clip |
| Package Quantity | 20 |
| Series | Clip-On |
| Thickness | 6.604mm |
| Width | 27.686mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 0097064002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
