Ferrite Beads High Frequency Chip 90Ohm 300MHz 10A 0.001Ohm DCR T/R
Laird 25F0121-1SR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.05 |
| Length | 8.51 |
| Number of Functions | 1 |
| Manufacturer Series | 25F0121 |
| Height | 2.74 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 25F0121-1SR to view detailed technical specifications.
No datasheet is available for this part.