Ferrite Beads Multi-Layer 252Ohm 25% 100MHz 4A 0.035Ohm DCR 2220
Laird 25V2220-4SR technical specifications.
| Length | 5.59 |
| Number of Functions | 1 |
| Manufacturer Series | 25V2220-4SR |
| Height | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.