
Round ferrite bead for cable mounting, featuring 170 Ohms impedance at 100MHz. Constructed from ferrite material, this component has a 5.44mm inside diameter and accommodates cables up to 0.187 inches. Operating across a temperature range of -40°C to 125°C, it is lead-free and packaged in trays of 144 units.
Laird 28A0392-0A2 technical specifications.
| Package/Case | 0392 |
| Color | Black |
| Depth | 12.8mm |
| Diameter | 12.8mm |
| Height | 12.32mm |
| Impedance | 170R |
| Inside Diameter | 5.44mm |
| Lead Free | Lead Free |
| Length | 30.56mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.20064oz |
| Wire/Cable Diameter | 0.187inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28A0392-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
