
Ferrite bead designed for cable termination, featuring a hinged, round ferrite core with a 14.71mm diameter and 5.44mm inside diameter. This component offers 277 ohms impedance at 100MHz, operating within a temperature range of -40°C to 125°C. It accommodates cables up to 0.119 inches in diameter and is constructed from lead-free ferrite material. The black, free-hanging bead is supplied in trays of 88 units.
Laird 28A0434-0A2 technical specifications.
| Package/Case | 0434 |
| Color | Black |
| Diameter | 14.71mm |
| Impedance | 277R |
| Inside Diameter | 5.44mm |
| Lead Free | Lead Free |
| Length | 42.88mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 88 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 28 |
| Shape | Round |
| Termination | Cable |
| Test Frequency | 100MHz |
| Weight | 0.512oz |
| Wire/Cable Diameter | 0.119inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Laird 28A0434-0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
